Part Details for MIC2826-A0YMT-TR by Microchip Technology Inc
Overview of MIC2826-A0YMT-TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2826-A0YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0465
|
Newark | Single 500Ma Step-Down And Triple 150Ma Ldos With I2C Voltage Control & Sequenci 14 Uqfn 2.5X2.5X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2826-A0YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 | Buy Now |
DISTI #
MIC2826-A0YMT-TR
|
Avnet Americas | Power Management IC 14-Pin UQFN T/R - Tape and Reel (Alt: MIC2826-A0YMT-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.6100 / $2.1200 | Buy Now |
DISTI #
998-MIC2826-A0YMTTR
|
Mouser Electronics | Switching Voltage Regulators Single 500mA Step-Down and Triple 150mA LDOs with I2C Voltage Control & Sequenci RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $4.9000 | Buy Now |
|
NAC | Single 500mA Step-Down and Triple 150mA LDOs with I2C Voltage Control & Sequenci - Package: 14 UQFN 2.5x2.5x0.55mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7000 / $2.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $4.9000 | Buy Now |
Part Details for MIC2826-A0YMT-TR
MIC2826-A0YMT-TR CAD Models
MIC2826-A0YMT-TR Part Data Attributes
|
MIC2826-A0YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2826-A0YMT-TR
Microchip Technology Inc
IC PWR MANAGER PROG 4OUT 14-TMLF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N14 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
Alternate Parts for MIC2826-A0YMT-TR
This table gives cross-reference parts and alternative options found for MIC2826-A0YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2826-A0YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2826-A0YMAT | 0.55A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, QCC14 | Microchip Technology Inc | MIC2826-A0YMT-TR vs MIC2826-A0YMAT |