Part Details for MIC2810-4GSYML-TR by Microchip Technology Inc
Overview of MIC2810-4GSYML-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2810-4GSYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0457
|
Newark | Dc-Dc + 2 Linear Regulators With Lowq Mode & Por 16 Vqfn 3X3X0.90Mm T/R Rohs Compliant: Yes |Microchip MIC2810-4GSYML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 | Buy Now |
DISTI #
1611-MIC2810-4GSYML-CT-ND
|
DigiKey | IC REG TRPL BUCK/LNR 2MHZ 16MLF Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
305 In Stock |
|
$2.0500 / $2.9000 | Buy Now |
DISTI #
MIC2810-4GSYML-TR
|
Avnet Americas | LDO Regulator Pos 1.2V/1.8V/3.3V 0.3A 16-Pin VQFN T/R - Tape and Reel (Alt: MIC2810-4GSYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.0500 / $2.7000 | Buy Now |
DISTI #
998-MIC2810-4GSYMLTR
|
Mouser Electronics | Linear Voltage Regulators DC-DC + 2 Linear Regulators with LowQ Mode & POR RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
Future Electronics | MIC2810 Series 5.5 V 2 MHz Surface Mount Digital Power Management IC - MLF-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $5.3300 | Buy Now |
|
NAC | DC-DC + 2 Linear Regulators with LowQ Mode & POR - Package: 16 VQFN 3x3x0.90mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.1700 / $2.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9000 / $5.3300 | Buy Now |
Part Details for MIC2810-4GSYML-TR
MIC2810-4GSYML-TR CAD Models
MIC2810-4GSYML-TR Part Data Attributes
|
MIC2810-4GSYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2810-4GSYML-TR
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MIC2810-4GSYML-TR
This table gives cross-reference parts and alternative options found for MIC2810-4GSYML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2810-4GSYML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2810-4GSYMLTR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, GREEN, MLF-16 | Microchip Technology Inc | MIC2810-4GSYML-TR vs MIC2810-4GSYMLTR |
MIC2810-4GSYML | 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16 | Microchip Technology Inc | MIC2810-4GSYML-TR vs MIC2810-4GSYML |
MIC2810-4GSYMLTR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, GREEN, MLF-16 | Micrel Inc | MIC2810-4GSYML-TR vs MIC2810-4GSYMLTR |