MIC280-4YM6
Description: Analog Circuit, 1 Func, PDSO6, LEAD FREE, SOT-23, 6 PIN

Overview of MIC280-4YM6 by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Price & Stock for MIC280-4YM6 by Micrel Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MIC280-4YM6-ND
DigiKey PRECISION THERMAL SUPERVISOR Min Qty: 300 Container: Bulk MARKETPLACE PRODUCT 20476
In Stock
  • 300 $1.0000
$1.0000 Buy Now
Rochester Electronics MIC280 - Precision Thermal Supervisor RoHS: Compliant Status: Active Min Qty: 1 20476
  • 1 $1.0100
  • 25 $0.9922
  • 100 $0.9517
  • 500 $0.9112
  • 1,000 $0.8605
$0.8605 / $1.0100 Buy Now

CAD Models for MIC280-4YM6 by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC280-4YM6 by Micrel Inc

MIC280-4YM6
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
LEAD FREE, SOT-23, 6 PIN
Reach Compliance Code
compliant
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.625 mm
Want to compare parts?
  1. MIC280-4YM6
    Micrel Inc
    Analog Circuit, 1 Func, PDSO6, LEAD FREE, SOT-23, 6 PIN
    VS

Related Parts for MIC280-4YM6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC280-4YM6 by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC280-4YM6 by Micrel Inc

  • Please alert me when MIC280-4YM6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC280-4YM6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC280-4YM6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC280-4YM6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC280-4YM6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC280-4YM6 by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: