Part Details for MIC280-4BM6 by Micrel Inc
Results Overview of MIC280-4BM6 by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC280-4BM6 Information
MIC280-4BM6 by Micrel Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MIC280-4BM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC280-4BM6-ND
|
DigiKey | IC SUPERVISOR SOT23-6 Min Qty: 386 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4925 In Stock |
|
$0.7800 | Buy Now |
DISTI #
86119123
|
Verical | MIC280-4BM6 Min Qty: 427 Package Multiple: 1 Date Code: 0201 | Americas - 3000 |
|
$0.8784 | Buy Now |
DISTI #
86126764
|
Verical | MIC280-4BM6 Min Qty: 427 Package Multiple: 1 Date Code: 0101 | Americas - 1925 |
|
$0.8784 | Buy Now |
|
Rochester Electronics | Precision Thermal Supervisor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4925 |
|
$0.6355 / $0.7476 | Buy Now |
Part Details for MIC280-4BM6
MIC280-4BM6 CAD Models
MIC280-4BM6 Part Data Attributes
|
MIC280-4BM6
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC280-4BM6
Micrel Inc
Analog Circuit 1 Func PDSO6
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MIC280-4BM6
This table gives cross-reference parts and alternative options found for MIC280-4BM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC280-4BM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC280-4YM6-TR | Microchip Technology Inc | $1.0955 | SPECIALTY ANALOG CIRCUIT, PDSO6 | MIC280-4BM6 vs MIC280-4YM6-TR |
MIC280-4YM6TR | Micrel Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO6, LEAD FREE, SOT-23, 6 PIN | MIC280-4BM6 vs MIC280-4YM6TR |
MIC280-4BM6 | Microchip Technology Inc | Check for Price | Analog Circuit, 1 Func, PDSO6, SOT-23, 6 PIN | MIC280-4BM6 vs MIC280-4BM6 |
MIC280-4YM6TR | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO6, LEAD FREE, SOT-23, 6 PIN | MIC280-4BM6 vs MIC280-4YM6TR |