Part Details for MIC280-1BM6 by Micrel Inc
Overview of MIC280-1BM6 by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for MIC280-1BM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC280-1BM6-ND
|
DigiKey | IC SUPERVISOR SOT23-6 Min Qty: 386 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3578 In Stock |
|
$0.7800 | Buy Now |
|
Rochester Electronics | MIC280 - Precision Thermal Supervisor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3578 |
|
$0.6673 / $0.7850 | Buy Now |
Part Details for MIC280-1BM6
MIC280-1BM6 CAD Models
MIC280-1BM6 Part Data Attributes:
|
MIC280-1BM6
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC280-1BM6
Micrel Inc
Analog Circuit 1 Func PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MIC280-1BM6
This table gives cross-reference parts and alternative options found for MIC280-1BM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC280-1BM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC280-1YM6 | SPECIALTY ANALOG CIRCUIT, PDSO6 | Microchip Technology Inc | MIC280-1BM6 vs MIC280-1YM6 |
MIC280-1YM6TR | SPECIALTY ANALOG CIRCUIT, PDSO6, LEAD FREE, SOT-23, 6 PIN | Micrel Inc | MIC280-1BM6 vs MIC280-1YM6TR |
MIC280-1BM6 | Analog Circuit, 1 Func, PDSO6, SOT-23, 6 PIN | Microchip Technology Inc | MIC280-1BM6 vs MIC280-1BM6 |
MIC280-1BM6TR | Analog Circuit, 1 Func, PDSO6, SOT-23, 6 PIN | Microchip Technology Inc | MIC280-1BM6 vs MIC280-1BM6TR |
MIC280-1YM6-TR | SPECIALTY ANALOG CIRCUIT, PDSO6 | Microchip Technology Inc | MIC280-1BM6 vs MIC280-1YM6-TR |
MIC280-1BM6TR | Analog Circuit, 1 Func, PDSO6, SOT-23, 6 PIN | Micrel Inc | MIC280-1BM6 vs MIC280-1BM6TR |