Power Circuits
MIC2775-17BM5
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN

Overview of MIC2775-17BM5 by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC2775-17BM5 by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2775-17BM5 by Micrel Inc

MIC2775-17BM5
Micrel Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
1.89 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.69V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. MIC2775-17BM5
    Micrel Inc
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for MIC2775-17BM5

This table gives cross-reference parts and alternative options found for MIC2775-17BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2775-17BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC2775-17YM5TX IC,VOLT DETECTOR,FIXED,+1.69V,TSOP,5PIN,PLASTIC Microchip Technology Inc MIC2775-17BM5 vs MIC2775-17YM5TX
MIC2775-17BM5TR Power Supply Support Circuit, Fixed, 1 Channel, +1.69VV, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC2775-17BM5 vs MIC2775-17BM5TR
MIC2775-17YM5-TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 Microchip Technology Inc MIC2775-17BM5 vs MIC2775-17YM5-TR
MIC2775-17BM5TX IC,VOLT DETECTOR,FIXED,+1.69V,TSOP,5PIN,PLASTIC Microchip Technology Inc MIC2775-17BM5 vs MIC2775-17BM5TX
MIC2775-17BM5 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC2775-17BM5 vs MIC2775-17BM5
Part Number Description Manufacturer Compare
MIC2775-17YM5-TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 Microchip Technology Inc MIC2775-17BM5 vs MIC2775-17YM5-TR
MIC2775-17YM5TX IC,VOLT DETECTOR,FIXED,+1.69V,TSOP,5PIN,PLASTIC Microchip Technology Inc MIC2775-17BM5 vs MIC2775-17YM5TX
TPS3126E18DBVTG4 Supply Voltage Supervisor with Manual Reset 5-SOT-23 -40 to 85 Texas Instruments MIC2775-17BM5 vs TPS3126E18DBVTG4
TPS3126E18DBVR Open-drain, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85 Texas Instruments MIC2775-17BM5 vs TPS3126E18DBVR
MIC2775-17BM5TR Power Supply Support Circuit, Fixed, 1 Channel, +1.69VV, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC2775-17BM5 vs MIC2775-17BM5TR
TPS3126E18DBVT Open-drain, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85 Texas Instruments MIC2775-17BM5 vs TPS3126E18DBVT
MIC2775-17BM5 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC2775-17BM5 vs MIC2775-17BM5
TPS3126E18DBVRG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments MIC2775-17BM5 vs TPS3126E18DBVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2775-17BM5 by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2775-17BM5 by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC2775-17BM5 would you like to use for your alert(s)?
  • Please alert me when MIC2775-17BM5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2775-17BM5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2775-17BM5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2775-17BM5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2775-17BM5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2775-17BM5 by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: