Part Details for MIC26601YJL-TR by Microchip Technology Inc
Overview of MIC26601YJL-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC26601YJL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0310
|
Newark | 28V/6A Dc-Dc Buck Regulator W/ Hsc 28 Vqfn 5X6X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC26601YJL-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 | Buy Now |
DISTI #
576-3955-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 28QFN Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3700 / $3.1300 | Buy Now |
DISTI #
MIC26601YJL-TR
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 5.5V, 6 A, 600 kHz, 28 Pins, MLF - Bulk (Alt: MIC26601YJL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.3700 / $3.1300 | Buy Now |
DISTI #
998-MIC26601YJLTR
|
Mouser Electronics | Switching Voltage Regulators 28V/6A DC-DC Buck Regulator w/ HSC RoHS: Compliant | 1 |
|
$2.3700 / $3.1300 | Buy Now |
DISTI #
MIC26601YJL-TR
|
Microchip Technology Inc | 28V/6A DC-DC Buck Regulator w/ HSC, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2500 / $3.1300 | Buy Now |
|
Future Electronics | MIC26601 Series 600 kHz 6 A Buck Hyper Speed Control DC/DC Regulator - MLF-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 5.5V 6A 28-Pin QFN EP T/R RoHS: Compliant |
1000 On Order |
|
$2.5000 / $4.6900 | Buy Now |
|
NAC | 28V/6A DC-DC Buck Regulator w/ HSC - Package: 28 VQFN 5x6x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.4500 / $2.9600 | Buy Now |
DISTI #
MIC26601YJL-TR
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 5.5V, 6 A, 600 kHz, 28 Pins, MLF (Alt: MIC26601YJL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC26601YJL-TR
|
EBV Elektronik | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 5.5V, 6 A, 600 kHz, 28 Pins, MLF (Alt: MIC26601YJL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC26601YJL-TR
MIC26601YJL-TR CAD Models
MIC26601YJL-TR Part Data Attributes
|
MIC26601YJL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC26601YJL-TR
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2X.24,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MIC26601YJL-TR
This table gives cross-reference parts and alternative options found for MIC26601YJL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC26601YJL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC26601YJL | 6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, QCC28 | Microchip Technology Inc | MIC26601YJL-TR vs MIC26601YJL |