-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG BUCK ADJ 5A SYNC 28-MLF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0308
|
Newark | 26Vin/5A Dc-Dc Buck Regulator 28 Vqfn 5X6X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC26400YJL-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 | Buy Now |
DISTI #
576-3715-1-ND
|
DigiKey | IC REG BUCK ADJ 5A 28QFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1300 / $2.8200 | Buy Now |
DISTI #
MIC26400YJL-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 26V 28-Pin VQFN T/R - Bulk (Alt: MIC26400YJL-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1300 / $2.8200 | Buy Now |
DISTI #
998-MIC26400YJLTR
|
Mouser Electronics | Switching Voltage Regulators 26VIN/5A DC-DC Buck Regulator RoHS: Compliant | 0 |
|
$2.1300 / $2.8200 | Order Now |
DISTI #
MIC26400YJL-TR
|
Microchip Technology Inc | 26VIN/5A DC-DC Buck Regulator, Projected EOL: 2034-07-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0400 / $2.8200 | Buy Now |
|
Future Electronics | MIC26400 Series 26 V 300 kHz 5 A SMT Synchronous DC/DC Buck Regulator - MLF-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.1700 | Buy Now |
DISTI #
MIC26400YJL-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 26V 28-Pin VQFN T/R - Bulk (Alt: MIC26400YJL-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1300 / $2.8200 | Buy Now |
|
NAC | 26VIN/5A DC-DC Buck Regulator - Package: 28 VQFN 5x6x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.2700 / $2.8000 | Buy Now |
DISTI #
MIC26400YJL-TR
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V 26V 28-Pin VQFN T/R (Alt: MIC26400YJL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC26400YJL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC26400YJL-TR
Microchip Technology Inc
IC REG BUCK ADJ 5A SYNC 28-MLF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 375 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MIC26400YJL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC26400YJL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC26400YJL | SWITCHING REGULATOR, 375kHz SWITCHING FREQ-MAX, QCC28 | Microchip Technology Inc | MIC26400YJL-TR vs MIC26400YJL |