Part Details for MIC261203-ZAYJL-TR by Microchip Technology Inc
Overview of MIC261203-ZAYJL-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC261203-ZAYJL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0304
|
Newark | 28V/12A Dc-Dc Buck Regulator W/ Hll 28 Vqfn 5X6X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC261203-ZAYJL-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 | Buy Now |
DISTI #
MIC261203-ZAYJL-TR-ND
|
DigiKey | IC REG BUCK ADJ 12A 28QFN Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8700 | Buy Now |
DISTI #
MIC261203-ZAYJL-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 28V 28-Pin VQFN T/R - Tape and Reel (Alt: MIC261203-ZAYJL-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.8700 / $3.7900 | Buy Now |
DISTI #
998-MIC261203ZAYJLTR
|
Mouser Electronics | Switching Voltage Regulators 28V/12A DC-DC Buck Regulator w/ HLL RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $5.3800 | Buy Now |
|
NAC | 28V/12A DC-DC Buck Regulator w/ HLL - Package: 28 VQFN 5x6x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.9800 / $3.5900 | Buy Now |
DISTI #
MIC261203-ZAYJL-TR
|
Avnet Silica | (Alt: MIC261203-ZAYJL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5700 / $5.3800 | Buy Now |
Part Details for MIC261203-ZAYJL-TR
MIC261203-ZAYJL-TR CAD Models
MIC261203-ZAYJL-TR Part Data Attributes
|
MIC261203-ZAYJL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC261203-ZAYJL-TR
Microchip Technology Inc
IC REG BUCK ADJ 12A SYNC 28MLF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N28 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC28(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MIC261203-ZAYJL-TR
This table gives cross-reference parts and alternative options found for MIC261203-ZAYJL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC261203-ZAYJL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51367RVER | 3-V to 22-V, 12-A synchronous buck converter with ultra-low quiescent current 28-VQFN-CLIP -10 to 85 | Texas Instruments | MIC261203-ZAYJL-TR vs TPS51367RVER |
MIC261203-ZAYJL | SWITCHING REGULATOR | Microchip Technology Inc | MIC261203-ZAYJL-TR vs MIC261203-ZAYJL |
TPS51367RVET | 3-V to 22-V, 12-A synchronous buck converter with ultra-low quiescent current 28-VQFN-CLIP -10 to 85 | Texas Instruments | MIC261203-ZAYJL-TR vs TPS51367RVET |