Part Details for MIC2586-1YM by Microchip Technology Inc
Overview of MIC2586-1YM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2586-1YM
MIC2586-1YM CAD Models
MIC2586-1YM Part Data Attributes
|
MIC2586-1YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2586-1YM
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, LEAD FREE, SOIC-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES WITH A NOMINAL +48V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MIC2586-1YM
This table gives cross-reference parts and alternative options found for MIC2586-1YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2586-1YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2586-1BM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, SOIC-14 | Rochester Electronics LLC | MIC2586-1YM vs MIC2586-1BM |
MIC2586-1YM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MIC2586-1YM vs MIC2586-1YM |
MIC2586-1BM | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, SOIC-14 | Microchip Technology Inc | MIC2586-1YM vs MIC2586-1BM |