Part Details for MIC2582-JBM by Micrel Inc
Overview of MIC2582-JBM by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2582-JBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 8 Pin, Plastic, SOP | 3 |
|
$3.3075 / $3.9690 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 8 Pin, Plastic, SOP | 40 |
|
$2.2500 / $4.5000 | Buy Now |
|
Rochester Electronics | MIC2582 - SINGLE Channel HOT SWAP CONTROLLER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 92 |
|
$2.1300 / $2.5000 | Buy Now |
Part Details for MIC2582-JBM
MIC2582-JBM CAD Models
MIC2582-JBM Part Data Attributes:
|
MIC2582-JBM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2582-JBM
Micrel Inc
Power Supply Management Circuit Adjustable 1 Channel CMOS PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Additional Feature | UNDERVOLTAGE LOCKOUT PROTECTION, POWER ON RESET | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC2582-JBM
This table gives cross-reference parts and alternative options found for MIC2582-JBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2582-JBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2582-JBMTR | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO8, SOIC-8 | Micrel Inc | MIC2582-JBM vs MIC2582-JBMTR |
MIC2582-JYM | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8 | Microchip Technology Inc | MIC2582-JBM vs MIC2582-JYM |
MIC2582-JBMTR | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2582-JBM vs MIC2582-JBMTR |
MIC2582-JBM | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2582-JBM vs MIC2582-JBM |
MIC2582-J1YM | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MIC2582-JBM vs MIC2582-J1YM |
MIC2582-JYM-TR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8 | Microchip Technology Inc | MIC2582-JBM vs MIC2582-JYM-TR |