-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG BOOST PROG 1A 8MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0220
|
Newark | One Cell Boost Regulator 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC2571-1YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9300 | Buy Now |
DISTI #
998-MIC2571-1YMMTR
|
Mouser Electronics | Switching Voltage Regulators One Cell Boost Regulator RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
DISTI #
MIC2571-1YMM-TR
|
Microchip Technology Inc | One Cell Boost Regulator, Projected EOL: 2025-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0700 / $5.3000 | Buy Now |
|
NAC | One Cell Boost Regulator - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2571-1YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2571-1YMM-TR
Microchip Technology Inc
IC REG BOOST PROG 1A 8MSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS 3.3V AND 5V FIXED O/P VOLTAGES | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | 2.7 V | |
Output Voltage-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP8,.19,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 20 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.97 mm |
This table gives cross-reference parts and alternative options found for MIC2571-1YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2571-1YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2571-1BMMT&R | Switching Regulator, 1A, 20kHz Switching Freq-Max, PDSO8, MSOP-8 | Microchip Technology Inc | MIC2571-1YMM-TR vs MIC2571-1BMMT&R |
MIC2571-1BMMT&R | Switching Regulator, 1A, 20kHz Switching Freq-Max, PDSO8, MSOP-8 | Micrel Inc | MIC2571-1YMM-TR vs MIC2571-1BMMT&R |
MIC2571-1BMM | Switching Regulator Voltage-mode 1A 20kHz Switching Freq-Max BIPolar PDSO8 | Micrel Inc | MIC2571-1YMM-TR vs MIC2571-1BMM |