Part Details for MIC2569YQS-TR by Microchip Technology Inc
Overview of MIC2569YQS-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2569YQS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0214
|
Newark | Cablecard, 2.0 Power Switch 16 Qsop 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2569YQS-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 | Buy Now |
DISTI #
MIC2569YQS-TR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 2:3 16QSOP Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8800 | Buy Now |
DISTI #
MIC2569YQS-TR
|
Avnet Americas | Power Switch 0.15A 16-Pin QSOP T/R - Tape and Reel (Alt: MIC2569YQS-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
998-MIC2569YQSTR
|
Mouser Electronics | Power Switch ICs - Power Distribution CableCARD, 2.0 Power Switch RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
MIC2569YQS-TR
|
Microchip Technology Inc | CableCARD, 2.0 Power Switch, Projected EOL: 2034-06-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8000 / $2.4600 | Buy Now |
|
Future Electronics | MIC2569 Series 1 Channel 5.5V 220uA Surface Mount CableCARD Power Switch QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | CableCARD™ Power Switch - 16-Pin QSOP - Tape&Reel RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
|
NAC | CableCARD, 2.0 Power Switch - Package: 16 QSOP 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9900 / $2.4500 | Buy Now |
|
Master Electronics | CableCARD™ Power Switch - 16-Pin QSOP - Tape&Reel RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
Part Details for MIC2569YQS-TR
MIC2569YQS-TR CAD Models
MIC2569YQS-TR Part Data Attributes
|
MIC2569YQS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2569YQS-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | IT ALSO OPERATE ON 5V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.89 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Current-Max (Isup) | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MIC2569YQS-TR
This table gives cross-reference parts and alternative options found for MIC2569YQS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2569YQS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2569YQS | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2569YQS-TR vs MIC2569YQS |
BD6024FV | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, SSOP-B, 16 PIN | ROHM Semiconductor | MIC2569YQS-TR vs BD6024FV |