Part Details for MIC2562A-1BM by Micrel Inc
Overview of MIC2562A-1BM by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2562A-1BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 559 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, CMOS, PDSO14 | 131 |
|
$0.8160 / $2.1760 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, CMOS, PDSO14 | 21 |
|
$1.0880 / $1.3600 | Buy Now |
|
Rochester Electronics | MIC2562A - PCMCIA/CARDBUS Socket Power Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1490 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for MIC2562A-1BM
MIC2562A-1BM CAD Models
MIC2562A-1BM Part Data Attributes
|
MIC2562A-1BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2562A-1BM
Micrel Inc
Power Supply Support Circuit Adjustable 1 Channel CMOS PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-14 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC2562A-1BM
This table gives cross-reference parts and alternative options found for MIC2562A-1BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2562A-1BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2562A-1YMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, 0.150 INCH, LEAD FREE, SOIC-14 | Microchip Technology Inc | MIC2562A-1BM vs MIC2562A-1YMTR |
MIC2562A-1BM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, 0.150 INCH, SOIC-14 | Rochester Electronics LLC | MIC2562A-1BM vs MIC2562A-1BM |
MIC2562A-1YMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, 0.150 INCH, LEAD FREE, SOIC-14 | Micrel Inc | MIC2562A-1BM vs MIC2562A-1YMTR |
MIC2562A-1BMT&R | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, 0.150 INCH, SOIC-14 | Microchip Technology Inc | MIC2562A-1BM vs MIC2562A-1BMT&R |