Part Details for MIC2560-1BWM by Micrel Inc
Overview of MIC2560-1BWM by Micrel Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2560-1BWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1025 |
|
$1.1021 / $2.6880 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SOP | 252 |
|
$1.4333 / $3.3075 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SOP | 128 |
|
$2.0396 / $3.3075 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SOP | 17 |
|
$1.6538 / $3.3075 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SOP | 61 |
|
$1.8000 / $3.6000 | Buy Now |
|
Rochester Electronics | MIC2560 - PCMCIA CARD Socket VCC and VPP Switching Matrix ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 245 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for MIC2560-1BWM
MIC2560-1BWM CAD Models
MIC2560-1BWM Part Data Attributes:
|
MIC2560-1BWM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2560-1BWM
Micrel Inc
Power Supply Support Circuit Fixed 1 Channel PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.34 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for MIC2560-1BWM
This table gives cross-reference parts and alternative options found for MIC2560-1BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2560-1BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2560-1BWMT&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, SOIC-16 | Micrel Inc | MIC2560-1BWM vs MIC2560-1BWMT&R |
MIC2560-1YWM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2560-1BWM vs MIC2560-1YWM |
MIC2560-1BWMT&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, SOIC-16 | Microchip Technology Inc | MIC2560-1BWM vs MIC2560-1BWMT&R |
MIC2560-1YWM-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2560-1BWM vs MIC2560-1YWM-TR |
MIC2560-1YWMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, SOIC-16 | Microchip Technology Inc | MIC2560-1BWM vs MIC2560-1YWMTR |