Part Details for MIC2558BM by Micrel Inc
Overview of MIC2558BM by Micrel Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MIC2558BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 14 Pin, Plastic, SOP | 186 |
|
$0.5279 / $1.1313 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 14 Pin, Plastic, SOP | 2000 |
|
$1.0241 / $3.7240 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 14 Pin, Plastic, SOP | 689 |
|
$4.2204 / $8.4408 | Buy Now |
|
Rochester Electronics | PCMCIA Dual CARD SOCKET VPP SwitchING MATRIX ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 428 |
|
$0.5028 / $0.5915 | Buy Now |
|
ComSIT USA | PCMCIA DUAL CARD SOCKET VPP SWITCHING MATRIX Power Supply Support Circuit, Fixed, 1 Channel, PDSO14 RoHS: Not Compliant | Europe - 221 |
|
RFQ |
Part Details for MIC2558BM
MIC2558BM CAD Models
MIC2558BM Part Data Attributes:
|
MIC2558BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2558BM
Micrel Inc
Power Supply Support Circuit Fixed 1 Channel PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO OPERATE FROM A 3.3V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |