Part Details for MIC2537-1YM-TR by Microchip Technology Inc
Overview of MIC2537-1YM-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2537-1YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0097
|
Newark | Quad Usb Switch 16 Soic .150In T/R Rohs Compliant: Yes |Microchip MIC2537-1YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1100 | Buy Now |
DISTI #
MIC2537-1YM-TR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:4 16SOIC Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0200 | Buy Now |
DISTI #
MIC2537-1YM-TR
|
Avnet Americas | QUAD USB SWITCH - Tape and Reel (Alt: MIC2537-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.0200 / $3.9900 | Buy Now |
DISTI #
998-MIC2537-1YMTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Quad USB Switch RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
|
Future Electronics | MIC2537 Series Quad Channel 5.5 V 700 mOhm Power Distribution Switch - SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $5.1300 | Buy Now |
|
NAC | Quad USB Switch - Package: 16 SOIC .150in T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8900 / $2.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8700 / $5.1300 | Buy Now |
Part Details for MIC2537-1YM-TR
MIC2537-1YM-TR CAD Models
MIC2537-1YM-TR Part Data Attributes
|
MIC2537-1YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2537-1YM-TR
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 4 Channel, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.895 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MIC2537-1YM-TR
This table gives cross-reference parts and alternative options found for MIC2537-1YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2537-1YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2537-1BM | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, SOP-16 | Microchip Technology Inc | MIC2537-1YM-TR vs MIC2537-1BM |
MIC2537-1BMTR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, SOP-16 | Micrel Inc | MIC2537-1YM-TR vs MIC2537-1BMTR |
MIC2537-1BM | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOP-16 | Rochester Electronics LLC | MIC2537-1YM-TR vs MIC2537-1BM |
MIC2537-1BMTR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, SOP-16 | Microchip Technology Inc | MIC2537-1YM-TR vs MIC2537-1BMTR |