Part Details for MIC2536-1YMM by Microchip Technology Inc
Overview of MIC2536-1YMM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2536-1YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0090
|
Newark | Dual Usb Switch 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC2536-1YMM Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
2156-MIC2536-1YMM-ND
|
DigiKey | DUAL USB POWER DISTRIBUTION SWIT Min Qty: 185 Container: Bulk MARKETPLACE PRODUCT |
842 In Stock |
|
$1.6200 | Buy Now |
DISTI #
576-2164-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8MSOP Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
DISTI #
MIC2536-1YMM
|
Avnet Americas | USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.275A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC2536-1YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
998-MIC2536-1YMM
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual USB Switch RoHS: Compliant | 104 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
MIC2536-1YMM
|
Microchip Technology Inc | Dual USB Switch, Projected EOL: 2034-05-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2600 / $1.7300 | Buy Now |
|
Future Electronics | MIC2536 Series 5.5 V 400 mA Dual USB Power Distribution Switch - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 9 Container: Tube | 0Tube |
|
$1.4200 / $1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.4100 | Buy Now |
|
NAC | Dual USB Switch - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.4000 / $1.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1600 / $1.4100 | Buy Now |
Part Details for MIC2536-1YMM
MIC2536-1YMM CAD Models
MIC2536-1YMM Part Data Attributes
|
MIC2536-1YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2536-1YMM
Microchip Technology Inc
IC USB SWITCH DUAL 8-MSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP8,.19,26 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.97 mm |
Alternate Parts for MIC2536-1YMM
This table gives cross-reference parts and alternative options found for MIC2536-1YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2536-1YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2536-1BMM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8 | Rochester Electronics LLC | MIC2536-1YMM vs MIC2536-1BMM |
MIC2536-1BMM | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, MSOP-8 | Micrel Inc | MIC2536-1YMM vs MIC2536-1BMM |