MIC2526-1BM
Description: Power Supply Support Circuit Fixed 2 Channel PDSO8

Overview of MIC2526-1BM by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MIC2526-1BM by Micrel Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MIC2526-1BM-ND
DigiKey DUAL USB POWER CONTROL SWITCH Min Qty: 452 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 32020
In Stock
  • 452 $0.6600
$0.6600 Buy Now
Quest Components Peripheral Driver, Dual Driver, 8 Pin, Plastic, SOP 9051
  • 1 $1.2834
  • 1,497 $0.4706
  • 3,189 $0.4492
$0.4492 / $1.2834 Buy Now
Quest Components Peripheral Driver, Dual Driver, 8 Pin, Plastic, SOP 1423
  • 1 $2.1220
  • 612 $0.8753
  • 1,143 $0.7958
$0.7958 / $2.1220 Buy Now
Rochester Electronics MIC2526 - Dual USB Power Control Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2319
  • 1 $0.6711
  • 25 $0.6577
  • 100 $0.6308
  • 500 $0.6040
  • 1,000 $0.5704
$0.5704 / $0.6711 Buy Now

CAD Models for MIC2526-1BM by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2526-1BM by Micrel Inc

MIC2526-1BM
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
SOIC-8
Reach Compliance Code
unknown
Factory Lead Time
4 Weeks
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
2
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.879 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MIC2526-1BM
    Micrel Inc
    Power Supply Support Circuit Fixed 2 Channel PDSO8
    VS

Related Parts for MIC2526-1BM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2526-1BM by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2526-1BM by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC2526-1BM would you like to use for your alert(s)?
  • Please alert me when MIC2526-1BM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2526-1BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2526-1BM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2526-1BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2526-1BM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2526-1BM by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: