Part Details for MIC2505-1BN by Micrel Inc
Overview of MIC2505-1BN by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MIC2505-1BN
MIC2505-1BN CAD Models
MIC2505-1BN Part Data Attributes:
|
MIC2505-1BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2505-1BN
Micrel Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC2505-1BN
This table gives cross-reference parts and alternative options found for MIC2505-1BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2505-1BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2505BN | Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC2505-1BN vs MIC2505BN |
MIC2505-2BM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2505-1BN vs MIC2505-2BM |
MIC2505BM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC2505-1BN vs MIC2505BM |
MIC2505-1BM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2505-1BN vs MIC2505-1BM |
MIC2505-2BN | Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC2505-1BN vs MIC2505-2BN |
MIC2505-1BMT&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8 | Micrel Inc | MIC2505-1BN vs MIC2505-1BMT&R |
MIC2505-2BMTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8 | Micrel Inc | MIC2505-1BN vs MIC2505-2BMTR |
AP2311SG-13 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Diodes Incorporated | MIC2505-1BN vs AP2311SG-13 |
MIC2505YM-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2505-1BN vs MIC2505YM-TR |