Part Details for MIC24045-DIYFL-TR by Microchip Technology Inc
Overview of MIC24045-DIYFL-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC24045-DIYFL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9022
|
Newark | I2C Programmable, 4.5V-19V Input, 5A Step-Down Converter 20 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC24045-DIYFL-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 | Buy Now |
DISTI #
MIC24045-DIYFL-CT-ND
|
DigiKey | IC REG BUCK PROG 1V 5A 20FQFN Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4173 In Stock |
|
$2.3500 / $3.1200 | Buy Now |
DISTI #
MIC24045-DIYFL-TR
|
Avnet Americas | I2C PROGRAMMABLE 4.5V-19V INPUT 5A STEP-DOWN CONVERTER - Bulk (Alt: MIC24045-DIYFL-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $3.1200 | Buy Now |
DISTI #
579-MIC24045DIYFLTR
|
Mouser Electronics | Switching Voltage Regulators 5A Stp-Dn Converter 4.5V-19V Input RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
DISTI #
MIC24045-DIYFL-TR
|
Microchip Technology Inc | 4.5V-19V Input, 5A Step-Down Converter with I2C -Default programmed suffix DI, Projected EOL: 2044-06-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0600 / $3.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4.5V to 19V Step Down Single-Out 1V 5A 20-Pin FQFN EP T/R RoHS: Compliant | 0 |
|
$2.1500 / $6.0500 | Buy Now |
DISTI #
MIC24045-DIYFL-TR
|
Avnet Americas | I2C PROGRAMMABLE 4.5V-19V INPUT 5A STEP-DOWN CONVERTER - Bulk (Alt: MIC24045-DIYFL-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $3.1200 | Buy Now |
|
NAC | I2C Programmable, 4.5V-19V Input, 5A Step-Down Converter - Package: 20 VQFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.4400 / $2.9400 | Buy Now |
DISTI #
MIC24045-DIYFL-TR
|
Avnet Silica | I2C PROGRAMMABLE 4.5V-19V INPUT 5A STEP-DOWN CONVERTER (Alt: MIC24045-DIYFL-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC24045-DIYFL-TR
MIC24045-DIYFL-TR CAD Models
MIC24045-DIYFL-TR Part Data Attributes:
|
MIC24045-DIYFL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC24045-DIYFL-TR
Microchip Technology Inc
IC REG BUCK 1V 5A SYNC 20FQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Date Of Intro | 2018-10-19 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 19 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 1.01 V | |
Output Voltage-Min | 0.99 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 7 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 880 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.2 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC24045-DIYFL-TR
This table gives cross-reference parts and alternative options found for MIC24045-DIYFL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC24045-DIYFL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC24045-DIYFL | SWITCHING REGULATOR | Microchip Technology Inc | MIC24045-DIYFL-TR vs MIC24045-DIYFL |