Part Details for MIC23450-AAAYML-TR by Microchip Technology Inc
Overview of MIC23450-AAAYML-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC23450-AAAYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0063
|
Newark | 3Mhz Pwm 2A Triple Buck Regulator With Hyperlight Load And Power Good 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC23450-AAAYML-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 | Buy Now |
DISTI #
03AJ2081
|
Newark | Dc/Dc, Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:3 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:32Pins, Output Current - Output 1:2A, Output Current - Output 2:2A, Output Voltage - Output 1:3.3V, Output Rohs Compliant: Yes |Microchip MIC23450-AAAYML-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9200 / $2.4400 | Buy Now |
DISTI #
576-4281-1-ND
|
DigiKey | IC REG BUCK ADJ 2A TRPL 32MLF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1966 In Stock |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
MIC23450-AAAYML-TR
|
Avnet Americas | Conv DC-DC Triple Step Down 2.7V 5.5V 32-Pin VQFN T/R - Bulk (Alt: MIC23450-AAAYML-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
998-MIC23450AAAYMLTR
|
Mouser Electronics | Switching Voltage Regulators 3MHz PWM 2A Triple Buck Regulator w/ HyperLight Load, & Power Good RoHS: Compliant | 2717 |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
V72:2272_07848299
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Step Down Triple-Out 1V to 3.3V 2A/2A/2A 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 Container: Cut Strips | Americas - 397 |
|
$1.9360 / $2.0680 | Buy Now |
DISTI #
MIC23450-AAAYML-TR
|
Microchip Technology Inc | 3MHz PWM 2A Triple Buck Regulator w/ HyperLight Load, & Power Good, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6900 / $2.3500 | Buy Now |
|
Future Electronics | MIC23450 Series 5.5 V 2 A 3 MHz Buck Surface Mount Switching Regulator - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7500 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Step Down Triple-Out 1V to 3.3V 2A/2A/2A 32-Pin QFN EP T/R RoHS: Compliant |
1000 In Stock 2000 Factory Stock |
|
$1.6800 / $1.7400 | Buy Now |
DISTI #
MIC23450-AAAYML-TR
|
Avnet Americas | Conv DC-DC Triple Step Down 2.7V 5.5V 32-Pin VQFN T/R - Bulk (Alt: MIC23450-AAAYML-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.3500 | Buy Now |
Part Details for MIC23450-AAAYML-TR
MIC23450-AAAYML-TR CAD Models
MIC23450-AAAYML-TR Part Data Attributes:
|
MIC23450-AAAYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC23450-AAAYML-TR
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for MIC23450-AAAYML-TR
This table gives cross-reference parts and alternative options found for MIC23450-AAAYML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC23450-AAAYML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC23450-AAAYML-T5 | SWITCHING REGULATOR | Microchip Technology Inc | MIC23450-AAAYML-TR vs MIC23450-AAAYML-T5 |