Part Details for MIC23250-AAYMT-EV by Microchip Technology Inc
Results Overview of MIC23250-AAYMT-EV by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC23250-AAYMT-EV Information
MIC23250-AAYMT-EV by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC23250-AAYMT-EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC23250-AAYMT-EV
|
Microchip Technology Inc | MIC23250-AAYMT Evaluation Board, Projected EOL: COO: United States of America ECCN: EAR99 Lead time: 6 Weeks, 0 Days |
15 Alternates Available |
|
$37.9400 | Buy Now |
Part Details for MIC23250-AAYMT-EV
MIC23250-AAYMT-EV CAD Models
MIC23250-AAYMT-EV Part Data Attributes
|
MIC23250-AAYMT-EV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC23250-AAYMT-EV
Microchip Technology Inc
BOARD EVAL FOR MIC23250-AAYMT
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR |
MIC23250-AAYMT-EV Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MIC23250 evaluation board user's guide, which includes thermal vias and heat sink recommendations to ensure optimal thermal performance.
-
The output capacitor selection depends on the specific application requirements, such as output voltage ripple, transient response, and ESR. Microchip provides guidelines for output capacitor selection in the datasheet, but it's recommended to consult with a Microchip FAE or perform simulations to determine the optimal capacitor value for your specific design.
-
The recommended input capacitor value and type depend on the input voltage, output current, and noise requirements. A general guideline is to use a low-ESR ceramic capacitor with a value between 1-10uF, but it's recommended to consult the datasheet and application notes for specific guidance.
-
To ensure stability, follow the recommended PCB layout, use the recommended output capacitor value and type, and ensure the input voltage is within the specified range. Additionally, consult the datasheet and application notes for guidance on stability analysis and compensation techniques.
-
The MIC23250-AAYMT-EV has a maximum ambient temperature rating of 85°C, but it's recommended to derate the output current and consider thermal management techniques to ensure reliable operation in high-temperature environments.