Part Details for MIC2310-1ZTS-TR by Microchip Technology Inc
Overview of MIC2310-1ZTS-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC2310-1ZTS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC2310-1ZTS-TR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 24TSSOP Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MIC2310-1ZTS-TR
|
Avnet Americas | Hot Swap Controller 1-CH 13.2V 24-Pin TSSOP T/R - Tape and Reel (Alt: MIC2310-1ZTS-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for MIC2310-1ZTS-TR
MIC2310-1ZTS-TR CAD Models
MIC2310-1ZTS-TR Part Data Attributes
|
MIC2310-1ZTS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2310-1ZTS-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MIC2310-1ZTS-TR
This table gives cross-reference parts and alternative options found for MIC2310-1ZTS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2310-1ZTS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3111Q421C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +4.2V, CMOS, PDSO4, SC-82AB, 4 PIN | Nisshinbo Micro Devices | MIC2310-1ZTS-TR vs R3111Q421C-TR-FE |
R3111D411A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +4.1V, CMOS, PDSO6, SON-6 | Nisshinbo Micro Devices | MIC2310-1ZTS-TR vs R3111D411A-TR-FE |
R3111N421A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +4.2V, CMOS, PDSO5, SOT-23, 5 PIN | Nisshinbo Micro Devices | MIC2310-1ZTS-TR vs R3111N421A-TR-FE |
R3111Q141B-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | MIC2310-1ZTS-TR vs R3111Q141B-TR-FE |
TPS2592ZADRCR | 4.5-V-18-V, 28mΩ, 1-2.1A eFuse 10-VSON -40 to 125 | Texas Instruments | MIC2310-1ZTS-TR vs TPS2592ZADRCR |
R3111Q591A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | MIC2310-1ZTS-TR vs R3111Q591A-TR-FE |
R3111N392C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | MIC2310-1ZTS-TR vs R3111N392C-TR-FE |
R3111Q391A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +3.9V, CMOS, PDSO4, SC-82AB, 4 PIN | Nisshinbo Micro Devices | MIC2310-1ZTS-TR vs R3111Q391A-TR-FE |
R3111Q452C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | MIC2310-1ZTS-TR vs R3111Q452C-TR-FE |
R3111D421B-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO6, 1.60 X 1.20 MM, ANTIMONY, HALOGEN AND LEAD FREE, SON-6 | Ricoh Electronic Devices Co Ltd | MIC2310-1ZTS-TR vs R3111D421B-TR-FE |