Datasheets
MIC23099YFT by:

POWER SUPPLY SUPPORT CKT

Part Details for MIC23099YFT by Microchip Technology Inc

Overview of MIC23099YFT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MIC23099YFT

MIC23099YFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC23099YFT Part Data Attributes

MIC23099YFT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MIC23099YFT Microchip Technology Inc POWER SUPPLY SUPPORT CKT
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFN-14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-XQCC-N14
Length 2.5 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC14,.1SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.6 mm
Supply Voltage-Max (Vsup) 1.6 V
Supply Voltage-Min (Vsup) 0.875 V
Supply Voltage-Nom (Vsup) 1.25 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 2.5 mm

Alternate Parts for MIC23099YFT

This table gives cross-reference parts and alternative options found for MIC23099YFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC23099YFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TUSB4020BIPHPR Two-Port High-Speed 480Mbps USB 2.0 Hub 48-HTQFP -40 to 85 Texas Instruments MIC23099YFT vs TUSB4020BIPHPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC23099YFT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC23099YFT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC23099YFT would you like to use for your alert(s)?
  • Please alert me when MIC23099YFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC23099YFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC23099YFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC23099YFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC23099YFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC23099YFT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: