Part Details for MIC23051-16YML by Micrel Inc
Overview of MIC23051-16YML by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MIC23051-16YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC23051-16YML-ND
|
DigiKey | IC REG BUCK 1.4V 600MA 8MLF Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6328 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | MIC23051 - 4 MHz PWM Buck Regulator with HYPERLIGHT LOAD and Voltage SCALING RoHS: Compliant Status: Active Min Qty: 1 | 6328 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for MIC23051-16YML
MIC23051-16YML CAD Models
MIC23051-16YML Part Data Attributes:
|
MIC23051-16YML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC23051-16YML
Micrel Inc
Switching Regulator, Voltage-mode, 0.6A, 4000kHz Switching Freq-Max, PDSO8, 2 X 2 MM, GREEN, MLF-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 2 X 2 MM, GREEN, MLF-8 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.72V TO 3.3 V; ALSO HAS PFM TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 1.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |