Part Details for MIC23050-4YML-TR by Microchip Technology Inc
Overview of MIC23050-4YML-TR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC23050-4YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0011
|
Newark | High Efficiency 600Ma Buck Switcher 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC23050-4YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 | Buy Now |
DISTI #
576-1647-1-ND
|
DigiKey | IC REG BUCK 1.2V 600MA 8MLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16554 In Stock |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
MIC23050-4YML-TR
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Synchronous Buck (Step Down), Single Output, 1.2V, 600 mA, 4 MHz, 8 Pins, MLF-EP - Tape and Reel (Alt: MIC23050-4YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
998-MIC23050-4YMLTR
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 600mA Buck Switcher RoHS: Compliant | 5726 |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
V72:2272_07848051
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2326 Container: Cut Strips | Americas - 4962 |
|
$0.4360 / $0.4879 | Buy Now |
DISTI #
MIC23050-4YML-TR
|
Microchip Technology Inc | High Efficiency 600mA Buck Switcher, Projected EOL: 2034-05-24 RoHS: Compliant pbFree: Yes |
12240 Alternates Available |
|
$0.3700 / $0.5300 | Buy Now |
|
Future Electronics | MIC23050 Series 4.6MHz 600mA Sync Buck Regulator w/ HyperLight Load™ Mode-MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 8-Pin DFN EP T/R RoHS: Compliant |
5000 In Stock 10000 Factory Stock |
|
$0.3125 / $0.3554 | Buy Now |
DISTI #
69219772
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2327 | Americas - 5000 |
|
$0.4187 / $0.4620 | Buy Now |
DISTI #
69225287
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2326 | Americas - 4962 |
|
$0.4360 | Buy Now |
Part Details for MIC23050-4YML-TR
MIC23050-4YML-TR CAD Models
MIC23050-4YML-TR Part Data Attributes
|
MIC23050-4YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC23050-4YML-TR
Microchip Technology Inc
2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, GREEN, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC23050-4YML-TR
This table gives cross-reference parts and alternative options found for MIC23050-4YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC23050-4YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC23050-4YMLTR | Micrel Inc | Check for Price | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | MIC23050-4YML-TR vs MIC23050-4YMLTR |
MIC23050-4YMLTR | Microchip Technology Inc | Check for Price | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | MIC23050-4YML-TR vs MIC23050-4YMLTR |