Part Details for MIC23030-GYMT-TR by Microchip Technology Inc
Overview of MIC23030-GYMT-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC23030-GYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0001
|
Newark | 8Mhz 400Ma Hyper Light Load, Buck Regulator 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC23030-GYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 | Buy Now |
DISTI #
576-3366-1-ND
|
DigiKey | IC REG BUCK 1.8V 400MA 6TMLF Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14166 In Stock |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
MIC23030-GYMT-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 6-Pin UDFN T/R - Bulk (Alt: MIC23030-GYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
998-MIC23030-GYMTTR
|
Mouser Electronics | Switching Voltage Regulators 8MHz 400mA Hyper Light Load, Buck Regulator RoHS: Compliant | 14864 |
|
$0.7590 / $1.0100 | Buy Now |
DISTI #
MIC23030-GYMT-TR
|
Microchip Technology Inc | 8MHz 400mA Hyper Light Load, Buck Regulator, Projected EOL: 2034-11-20 RoHS: Compliant pbFree: Yes |
12824 Alternates Available |
|
$0.7300 / $1.0100 | Buy Now |
|
Future Electronics | MIC23030 Series 5.5 V 8 MHz 400 mA Buck Regulator with HyperLight Load™ - TMLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.6700 / $1.8360 | Buy Now |
DISTI #
MIC23030-GYMT-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 6-Pin UDFN T/R - Bulk (Alt: MIC23030-GYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $1.0100 | Buy Now |
|
Ameya Holding Limited | MIC23030 Series 5.5 V 8 MHz 400 mA Buck Regulator with HyperLight Load™ - TMLF-6 | 12824 |
|
RFQ | |
|
NAC | 8MHz 400mA Hyper Light Load, Buck Regulator - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.8000 / $0.9800 | Buy Now |
Part Details for MIC23030-GYMT-TR
MIC23030-GYMT-TR CAD Models
MIC23030-GYMT-TR Part Data Attributes:
|
MIC23030-GYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC23030-GYMT-TR
Microchip Technology Inc
1A SWITCHING REGULATOR, 8000kHz SWITCHING FREQ-MAX, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.063,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 8000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |