Part Details for MIC2296YD5TR by Microchip Technology Inc
Results Overview of MIC2296YD5TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2296YD5TR Information
MIC2296YD5TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2296YD5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for MIC2296YD5TR
MIC2296YD5TR CAD Models
MIC2296YD5TR Part Data Attributes
|
MIC2296YD5TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2296YD5TR
Microchip Technology Inc
2.5A SWITCHING REGULATOR, 675kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 675 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2296YD5TR
This table gives cross-reference parts and alternative options found for MIC2296YD5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2296YD5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2296BD5TR | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN | MIC2296YD5TR vs MIC2296BD5TR |
MIC2296BD5TX | Micrel Inc | Check for Price | Switching Regulator/Controller, Current-mode, 675kHz Switching Freq-Max, PDSO5 | MIC2296YD5TR vs MIC2296BD5TX |
MIC2296BD5TR | Micrel Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN | MIC2296YD5TR vs MIC2296BD5TR |
MIC2296BD5 | Micrel Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN | MIC2296YD5TR vs MIC2296BD5 |
MIC2296YD5 | Microchip Technology Inc | Check for Price | 2.5A SWITCHING REGULATOR, 675kHz SWITCHING FREQ-MAX, PDSO5 | MIC2296YD5TR vs MIC2296YD5 |
MIC2296YD5TR | Rochester Electronics LLC | Check for Price | 2.5 A SWITCHING REGULATOR, 675 kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOT-23, 5 PIN | MIC2296YD5TR vs MIC2296YD5TR |
MIC2296YD5-TR | Microchip Technology Inc | Check for Price | 2.5A SWITCHING REGULATOR, 675kHz SWITCHING FREQ-MAX, PDSO5 | MIC2296YD5TR vs MIC2296YD5-TR |
MIC2296YD5-TX | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO5 | MIC2296YD5TR vs MIC2296YD5-TX |
MIC2296BD5 | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN | MIC2296YD5TR vs MIC2296BD5 |