Part Details for MIC2296YD5-TX by Microchip Technology Inc
Results Overview of MIC2296YD5-TX by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2296YD5-TX Information
MIC2296YD5-TX by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for MIC2296YD5-TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC2296YD5-TX
|
Microchip Technology Inc | 1.2MHz 1.2A PWM Boost Converter, TSOT, Projected EOL: 2039-10-19 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now |
Part Details for MIC2296YD5-TX
MIC2296YD5-TX CAD Models
MIC2296YD5-TX Part Data Attributes
|
MIC2296YD5-TX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2296YD5-TX
Microchip Technology Inc
Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO5
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 675 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MIC2296YD5-TX
This table gives cross-reference parts and alternative options found for MIC2296YD5-TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2296YD5-TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2296YD5TR | Rochester Electronics LLC | Check for Price | 2.5 A SWITCHING REGULATOR, 675 kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOT-23, 5 PIN | MIC2296YD5-TX vs MIC2296YD5TR |
MIC2296BD5TX | Microchip Technology Inc | Check for Price | Switching Regulator/Controller, Current-mode, 675kHz Switching Freq-Max, PDSO5 | MIC2296YD5-TX vs MIC2296BD5TX |
MIC2296YD5 | Rochester Electronics LLC | Check for Price | 2.5A SWITCHING REGULATOR, 675kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOT-23, 5 PIN | MIC2296YD5-TX vs MIC2296YD5 |
MIC2296YD5TR | Micrel Inc | Check for Price | 2.5A SWITCHING REGULATOR, 675kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOT-23, 5 PIN | MIC2296YD5-TX vs MIC2296YD5TR |
MIC2296YD5TR | Microchip Technology Inc | Check for Price | 2.5A SWITCHING REGULATOR, 675kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOT-23, 5 PIN | MIC2296YD5-TX vs MIC2296YD5TR |