Part Details for MIC22950YML-TR by Microchip Technology Inc
Overview of MIC22950YML-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC22950YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9989
|
Newark | 10A Integrated Switch Synchronous Buck Regulator W/ Frequency Progammable To 2 M 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC22950YML-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4700 | Buy Now |
DISTI #
576-3647-1-ND
|
DigiKey | IC REG BUCK ADJ 10A 32QFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
835 In Stock |
|
$4.3400 / $5.7200 | Buy Now |
DISTI #
MIC22950YML-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.6V 5.5V 32-Pin VQFN T/R - Tape and Reel (Alt: MIC22950YML-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$4.3400 / $5.7200 | Buy Now |
DISTI #
998-MIC22950YMLTR
|
Mouser Electronics | Switching Voltage Regulators 10A Integrated Switch Synchronous Buck Regulator w/ Frequency Progammable to 2 M RoHS: Compliant | 900 |
|
$4.3400 / $5.7200 | Buy Now |
DISTI #
MIC22950YML-TR
|
Microchip Technology Inc | 10A Integrated Switch Synchronous Buck Regulator w/ Frequency Progammable to 2 M, Projected EOL: 2034-09-02 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$4.1400 / $5.7200 | Buy Now |
|
Future Electronics | MIC22950 Series 610 kHz 10 A Integrated Switch Synchronous Buck Regulator MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Container: Reel | 0Reel |
|
$4.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $10.6400 | Buy Now |
|
Ameya Holding Limited | MIC22950 Series 610 kHz 10 A Integrated Switch Synchronous Buck Regulator MLF-32 | 1000 |
|
RFQ | |
|
NAC | 10A Integrated Switch Synchronous Buck Regulator w/ Frequency Progammable to 2 M - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.5000 / $5.4300 | Buy Now |
DISTI #
MIC22950YML-TR
|
Avnet Silica | Conv DC-DC Single Step Down 2.6V 5.5V 32-Pin VQFN T/R (Alt: MIC22950YML-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC22950YML-TR
MIC22950YML-TR CAD Models
MIC22950YML-TR Part Data Attributes
|
MIC22950YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC22950YML-TR
Microchip Technology Inc
21A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, GREEN, MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32, .2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for MIC22950YML-TR
This table gives cross-reference parts and alternative options found for MIC22950YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC22950YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC22950YML | 21A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, QCC32 | Microchip Technology Inc | MIC22950YML-TR vs MIC22950YML |