Part Details for MIC2267YML-TR by Microchip Technology Inc
Overview of MIC2267YML-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2267YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9955
|
Newark | Usb Power Maximizer 12 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2267YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8300 | Buy Now |
DISTI #
576-4331-1-ND
|
DigiKey | IC REG BUCK ADJ 500MA 12MLF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7700 / $2.3100 | Buy Now |
DISTI #
MIC2267YML-TR
|
Avnet Americas | Conv DC-DC Single Step Down 3V 5.5V 12-Pin VDFN T/R - Tape and Reel (Alt: MIC2267YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.7700 / $2.3100 | Buy Now |
DISTI #
998-MIC2267YMLTR
|
Mouser Electronics | Switching Voltage Regulators USB Power Maximizer RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
DISTI #
MIC2267YML-TR
|
Microchip Technology Inc | USB Power Maximizer, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.6800 / $2.3100 | Buy Now |
|
Future Electronics | MIC2267 Series 3 - 5 Vin 400 kHz - 1.5 Mhz 2 Synchronous Buck Regulator - MLF-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $4.5700 | Buy Now |
|
NAC | USB Power Maximizer - Package: 12 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.8800 / $2.3100 | Buy Now |
DISTI #
MIC2267YML-TR
|
Avnet Silica | Conv DC-DC Single Step Down 3V 5.5V 12-Pin VDFN T/R (Alt: MIC2267YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2267YML-TR
|
EBV Elektronik | Conv DC-DC Single Step Down 3V 5.5V 12-Pin VDFN T/R (Alt: MIC2267YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC2267YML-TR
MIC2267YML-TR CAD Models
MIC2267YML-TR Part Data Attributes
|
MIC2267YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2267YML-TR
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC12,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC2267YML-TR
This table gives cross-reference parts and alternative options found for MIC2267YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2267YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS543C20ARVFR | 4-V to 16-V, 40-A synchronous SWIFT™ buck converter with adaptive internal compensation 40-LQFN-CLIP -40 to 125 | Texas Instruments | MIC2267YML-TR vs TPS543C20ARVFR |
ST1S31PUR | 3 A DC step-down switching regulator | STMicroelectronics | MIC2267YML-TR vs ST1S31PUR |