Part Details for MIC2238-G4YML-TR by Microchip Technology Inc
Overview of MIC2238-G4YML-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2238-G4YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9934
|
Newark | High Efficiency Dual 800/800Ma Buck Switcher 12 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2238-G4YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 | Buy Now |
DISTI #
576-3279-1-ND
|
DigiKey | IC REG BUCK 1.2V/1.8V 0.8A 12MLF Min Qty: 5000 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9000 | Buy Now |
DISTI #
MIC2238-G4YML-TR
|
Avnet Americas | HIGH EFFICIENCY DUAL 800/800MA BUCK SWITCHER - Tape and Reel (Alt: MIC2238-G4YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.9000 / $2.5000 | Buy Now |
DISTI #
998-MIC2238-G4YMLTR
|
Mouser Electronics | Switching Voltage Regulators High Efficiency Dual 800/800mA Buck Switcher RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
DISTI #
MIC2238-G4YML-TR
|
Microchip Technology Inc | High Efficiency Dual 800/800mA Buck Switcher, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8200 / $2.5000 | Buy Now |
|
Future Electronics | MIC2238 Series 2.875 MHz 800mA Dual Synchronous Step-Down DC/DC Regulator-MLF-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $5.3600 | Buy Now |
DISTI #
MIC2238-G4YML-TR
|
Avnet Americas | HIGH EFFICIENCY DUAL 800/800MA BUCK SWITCHER - Tape and Reel (Alt: MIC2238-G4YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.9000 / $2.5000 | Buy Now |
|
NAC | High Efficiency Dual 800/800mA Buck Switcher - Package: 12 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.0200 / $2.4900 | Buy Now |
|
Chip1Cloud | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 1.8V/1.2V 0.8A 12-Pin DFN EP T/R / IC REG BUCK 1.2V/1.8V 0.8A 12MLF | 90900 |
|
RFQ |
Part Details for MIC2238-G4YML-TR
MIC2238-G4YML-TR CAD Models
MIC2238-G4YML-TR Part Data Attributes:
|
MIC2238-G4YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2238-G4YML-TR
Microchip Technology Inc
1.8A DUAL SWITCHING CONTROLLER, 2875kHz SWITCHING FREQ-MAX, PDSO12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Voltage-Max | 1.845 V | |
Output Voltage-Min | 1.755 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.95 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2875 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC2238-G4YML-TR
This table gives cross-reference parts and alternative options found for MIC2238-G4YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2238-G4YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2238-G4YML | 1.8A DUAL SWITCHING CONTROLLER, 2875kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | MIC2238-G4YML-TR vs MIC2238-G4YML |
MIC2238-G4YMLTR | 1.8A DUAL SWITCHING CONTROLLER, 2875kHz SWITCHING FREQ-MAX, PDSO12, 3 X 3 MM, LEAD FREE, MLF-12 | Micrel Inc | MIC2238-G4YML-TR vs MIC2238-G4YMLTR |