Part Details for MIC2215-PPMYML-TR by Microchip Technology Inc
Overview of MIC2215-PPMYML-TR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2215-PPMYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9910
|
Newark | Triple Low Noise High Psrr Ucap Ldo 16 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2215-PPMYML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 | Buy Now |
DISTI #
576-1073-1-ND
|
DigiKey | IC REG LINEAR 3V/3V/2.8V 16MLF Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4926 In Stock |
|
$2.0125 / $2.4900 | Buy Now |
DISTI #
998-MIC2215-PPMYMLTR
|
Mouser Electronics | LDO Voltage Regulators Triple Low Noise High PSRR uCap LDO RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
MIC2215-PPMYML-TR
|
Microchip Technology Inc | Triple Low Noise High PSRR uCap LDO, Projected EOL: 2025-02-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
|
NAC | Triple Low Noise High PSRR uCap LDO - Package: 16 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.0100 / $2.4800 | Buy Now |
Part Details for MIC2215-PPMYML-TR
MIC2215-PPMYML-TR CAD Models
MIC2215-PPMYML-TR Part Data Attributes
|
MIC2215-PPMYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2215-PPMYML-TR
Microchip Technology Inc
TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.275 V | |
Dropout Voltage1-Nom | 0.17 V | |
Dropout Voltage2-Max | 0.275 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.021% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 3.06 V | |
Output Voltage2-Min | 2.94 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for MIC2215-PPMYML-TR
This table gives cross-reference parts and alternative options found for MIC2215-PPMYML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2215-PPMYML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2215-PPMYMLTR | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC16, 4 X 4 MM, LEAD FREE, MLF-16 | Micrel Inc | MIC2215-PPMYML-TR vs MIC2215-PPMYMLTR |
MIC2215-PPMYML | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC16 | Microchip Technology Inc | MIC2215-PPMYML-TR vs MIC2215-PPMYML |
MIC2215-PPMBMLTR | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC16, 4 X 4 MM, MLF-16 | Microchip Technology Inc | MIC2215-PPMYML-TR vs MIC2215-PPMBMLTR |
MIC2215-PPMBML | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC16 | Microchip Technology Inc | MIC2215-PPMYML-TR vs MIC2215-PPMBML |