Part Details for MIC2212-DNBML by Micrel Inc
Overview of MIC2212-DNBML by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MIC2212-DNBML
MIC2212-DNBML CAD Models
MIC2212-DNBML Part Data Attributes:
|
MIC2212-DNBML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2212-DNBML
Micrel Inc
Fixed Positive LDO Regulator, 2 Output, 1.85V1, 2.85V2, CMOS, 3 X 3 MM, MLF-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, MLF-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.24 V | |
Dropout Voltage2-Max | 0.42 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.0294% | |
Load Regulation-Max | 0.04275% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.887 V | |
Output Voltage1-Min | 1.813 V | |
Output Voltage1-Nom | 1.85 V | |
Output Voltage2-Max | 2.907 V | |
Output Voltage2-Min | 2.793 V | |
Output Voltage2-Nom | 2.85 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC2212-DNBML
This table gives cross-reference parts and alternative options found for MIC2212-DNBML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2212-DNBML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2212-DNBMLTR | Fixed Positive LDO Regulator, 2 Output, 1.85V1, 2.85V2, PDSO10, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC2212-DNBML vs MIC2212-DNBMLTR |
MIC2212-DNYML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10 | Microchip Technology Inc | MIC2212-DNBML vs MIC2212-DNYML |
MIC2212-DNYML-TR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10 | Microchip Technology Inc | MIC2212-DNBML vs MIC2212-DNYML-TR |
MIC2212-DNBML | Fixed Positive LDO Regulator, 2 Output, 1.85V1, 2.85V2, CMOS, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC2212-DNBML vs MIC2212-DNBML |
MIC2212-1.85/2.85BML | IC,VOLT REGULATOR,FIXED,+1.85V & +2.85V,CMOS,LLCC,10PIN,PLASTIC | Microchip Technology Inc | MIC2212-DNBML vs MIC2212-1.85/2.85BML |