Part Details for MIC2208YML by Micrel Inc
Overview of MIC2208YML by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for MIC2208YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2208YML-ND
|
DigiKey | IC REG BUCK ADJ 3A 12MLF Min Qty: 233 Container: Bulk MARKETPLACE PRODUCT |
9683 In Stock |
|
$1.2900 | Buy Now |
|
Rochester Electronics | MIC2208 - 3 MM X 3 MM 1 MHz 3 A PWM Buck Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9683 |
|
$1.1000 / $1.3000 | Buy Now |
|
Chip1Cloud | 3mmx3mm 1MHz 3A PWM Buck Regulator | 12200 |
|
RFQ | |
DISTI #
4279258
|
Farnell | DC / DC FIXED SWITCHING REGULATORS RoHS: Compliant Min Qty: 282 Lead time: 3 Weeks, 1 Days Container: Each | 9683 |
|
$1.5405 | Buy Now |
Part Details for MIC2208YML
MIC2208YML CAD Models
MIC2208YML Part Data Attributes:
|
MIC2208YML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2208YML
Micrel Inc
Switching Regulator, Voltage-mode, 10A, 1100kHz Switching Freq-Max, 3 X 3 MM, GREEN, MLF-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 3 X 3 MM, GREEN, MLF-12 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |