Part Details for MIC2203YMM-TR by Microchip Technology Inc
Overview of MIC2203YMM-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2203YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9767
|
Newark | 1Mhz Synchronous Buck Regulator 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC2203YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 | Buy Now |
DISTI #
MIC2203YMM-TR-ND
|
DigiKey | IC REG BUCK ADJ 300MA 10MSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7125 | Buy Now |
DISTI #
MIC2203YMM-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.3V 5.5V 10-Pin MSOP T/R - Tape and Reel (Alt: MIC2203YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.6200 / $2.1400 | Buy Now |
DISTI #
998-MIC2203YMMTR
|
Mouser Electronics | Switching Voltage Regulators 1MHz Synchronous Buck Regulator RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
DISTI #
MIC2203YMM-TR
|
Microchip Technology Inc | 1MHz Synchronous Buck Regulator, Projected EOL: 2034-12-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5500 / $2.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $4.6600 | Buy Now |
|
NAC | 1MHz Synchronous Buck Regulator - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7100 / $2.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7000 / $4.6600 | Buy Now |
Part Details for MIC2203YMM-TR
MIC2203YMM-TR CAD Models
MIC2203YMM-TR Part Data Attributes
|
MIC2203YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2203YMM-TR
Microchip Technology Inc
1.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC2203YMM-TR
This table gives cross-reference parts and alternative options found for MIC2203YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2203YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2203BMMTR | Switching Regulator, Voltage-mode, 1.5A, 1200kHz Switching Freq-Max, PDSO10, MSOP-10 | Microchip Technology Inc | MIC2203YMM-TR vs MIC2203BMMTR |
MIC2203YMMTR | 1.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | MIC2203YMM-TR vs MIC2203YMMTR |
MIC2203YMMTR | 1.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | MIC2203YMM-TR vs MIC2203YMMTR |
MIC2203BMMTR | Switching Regulator, Voltage-mode, 1.5A, 1200kHz Switching Freq-Max, PDSO10, MSOP-10 | Micrel Inc | MIC2203YMM-TR vs MIC2203BMMTR |
MIC2203YMM | 1.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2203YMM-TR vs MIC2203YMM |