-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2564
|
Newark | Pwm Cont, Current Mode, 400Khz, Soic-8, Input Voltage:-, Output Voltage:12V, Output Current:3A, Supply Voltage Min:2.9V, Supply Voltage Max:14V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:400Khz, Operating Rohs Compliant: Yes |Microchip MIC2196YM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$2.2500 / $2.6400 | Buy Now |
DISTI #
576-1717-5-ND
|
DigiKey | IC REG CTRLR BOOST 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
431 In Stock |
|
$2.1625 / $2.6900 | Buy Now |
DISTI #
MIC2196YM
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC Tube - Rail/Tube (Alt: MIC2196YM) RoHS: Not Compliant Min Qty: 190 Package Multiple: 95 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.0400 / $2.6900 | Buy Now |
DISTI #
998-MIC2196YM
|
Mouser Electronics | Switching Controllers 3V Boost Contoller RoHS: Compliant | 310 |
|
$2.1700 / $2.6900 | Buy Now |
DISTI #
MIC2196YM
|
Microchip Technology Inc | 3V Boost Contoller, Projected EOL: 2034-03-29 RoHS: Compliant pbFree: Yes |
2792 Alternates Available |
|
$1.9400 / $2.6900 | Buy Now |
|
Future Electronics | MIC2196 Series 14 V 400 kHz Surface Mount Boost Control IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 95 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.1900 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 440kHz 8-Pin SOIC N Tube RoHS: Compliant |
475 In Stock 2755 Factory Stock |
|
$2.0300 / $2.5000 | Buy Now |
DISTI #
64545601
|
Verical | Current Mode PWM Controller 440kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2221 | Americas - 470 |
|
$2.8080 / $3.2500 | Buy Now |
DISTI #
69264411
|
Verical | Current Mode PWM Controller 440kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2251 | Americas - 190 |
|
$2.3750 / $2.4125 | Buy Now |
DISTI #
77908379
|
Verical | Current Mode PWM Controller 440kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 54 |
|
$2.8353 / $2.9765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2196YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2196YM
Microchip Technology Inc
SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 440 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC2196YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2196YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2196BM | Switching Controller, Current-mode, 0.005A, 440kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2196YM vs MIC2196BM |
MIC2196YM-TR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC2196YM vs MIC2196YM-TR |
MIC2196BM | Switching Controller Current-mode 0.005A 440kHz Switching Freq-Max BICMOS PDSO8 | Micrel Inc | MIC2196YM vs MIC2196BM |
MIC2196BM | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC2196YM vs MIC2196BM |
MIC2196BMTR | Switching Controller, Current-mode, 0.005A, 440kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC2196YM vs MIC2196BMTR |