Part Details for MIC2193BM by Micrel Inc
Overview of MIC2193BM by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2193BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86119697
|
Verical | MIC2193BM Min Qty: 210 Package Multiple: 1 Date Code: 0701 | Americas - 3803 |
|
$1.6125 / $1.7875 | Buy Now |
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Rochester Electronics | MIC2193 - 400 KHz SO-8 Synchronous Buck Control IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3803 |
|
$1.2900 / $1.5200 | Buy Now |
Part Details for MIC2193BM
MIC2193BM CAD Models
MIC2193BM Part Data Attributes
|
MIC2193BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2193BM
Micrel Inc
Switching Controller Current-mode 0.001A 440kHz Switching Freq-Max BICMOS PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.001 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 440 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC2193BM
This table gives cross-reference parts and alternative options found for MIC2193BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2193BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2193BM | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 0.001A, 440kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | MIC2193BM vs MIC2193BM |
MIC2193YM-TR | Microchip Technology Inc | Check for Price | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8 | MIC2193BM vs MIC2193YM-TR |
MIC2193YM | Microchip Technology Inc | $3.7450 | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8 | MIC2193BM vs MIC2193YM |
MIC2183BMTR | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | MIC2193BM vs MIC2183BMTR |
MIC2183BM | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 0.001A, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | MIC2193BM vs MIC2183BM |