Part Details for MIC2182-3.3BM by Micrel Inc
Overview of MIC2182-3.3BM by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2182-3.3BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC2182 - High-Efficiency Synchronous Buck Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1224 |
|
$1.3700 / $1.6200 | Buy Now |
Part Details for MIC2182-3.3BM
MIC2182-3.3BM CAD Models
MIC2182-3.3BM Part Data Attributes:
|
MIC2182-3.3BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2182-3.3BM
Micrel Inc
Switching Controller Current-mode 0.1A 330kHz Switching Freq-Max BICMOS PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP-16 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.895 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC2182-3.3BM
This table gives cross-reference parts and alternative options found for MIC2182-3.3BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2182-3.3BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2182-3.3YM | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2182-3.3BM vs MIC2182-3.3YM |
MIC2182-3.3BMTR | Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Micrel Inc | MIC2182-3.3BM vs MIC2182-3.3BMTR |
MIC2182-3.3BM | Switching Controller, Current-mode, 0.1A, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Microchip Technology Inc | MIC2182-3.3BM vs MIC2182-3.3BM |
MIC2182-3.3BMTR | Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Microchip Technology Inc | MIC2182-3.3BM vs MIC2182-3.3BMTR |