Part Details for MIC2179YSM-TR by Microchip Technology Inc
Overview of MIC2179YSM-TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2179YSM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9722
|
Newark | 1.5A 200Khz Synchronous Switcher 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip MIC2179YSM-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
576-1560-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 20SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$7.2500 | Buy Now |
DISTI #
MIC2179YSM-TR
|
Microchip Technology Inc | 1.5A 200kHz Synchronous Switcher, Projected EOL: 2025-10-18 RoHS: Compliant pbFree: Yes |
370 Alternates Available |
|
$5.2700 / $7.2500 | Buy Now |
|
Ameya Holding Limited | MIC2179 Series 16.5 V 200 kHz 1.5 A Synchronous Buck Regulator - SSOP-20 | 370 |
|
RFQ | |
|
NAC | 1.5A 200kHz Synchronous Switcher - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
$8.4900 / $9.3400 | Buy Now |
DISTI #
MIC2179YSM-TR
|
EBV Elektronik | Conv DC-DC Single Step Down 4.5V 16.5V 20-Pin SSOP T/R (Alt: MIC2179YSM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC2179YSM-TR
MIC2179YSM-TR CAD Models
MIC2179YSM-TR Part Data Attributes:
|
MIC2179YSM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2179YSM-TR
Microchip Technology Inc
6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MO-150, SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.46 V | |
Output Voltage-Min | 3.14 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for MIC2179YSM-TR
This table gives cross-reference parts and alternative options found for MIC2179YSM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2179YSM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2179YSM | 5.5A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20 | Microchip Technology Inc | MIC2179YSM-TR vs MIC2179YSM |
MIC2179BSM | 5.5A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20 | Microchip Technology Inc | MIC2179YSM-TR vs MIC2179BSM |