Part Details for MIC2178-5.0YWM by Microchip Technology Inc
Overview of MIC2178-5.0YWM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2178-5.0YWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9713
|
Newark | 2.5A 200Khz Synchronous Switcher 20 Soic .300In Tube Rohs Compliant: Yes |Microchip MIC2178-5.0YWM Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 / $6.8200 | Buy Now |
DISTI #
2156-MIC2178-5.0YWM-ND
|
DigiKey | IC REG BUCK 5V 2.5A 20SOIC Min Qty: 41 Container: Bulk MARKETPLACE PRODUCT |
5798 In Stock |
|
$7.4200 | Buy Now |
DISTI #
576-2155-ND
|
DigiKey | IC REG BUCK 5V 2.5A 20SOIC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MIC2178-5.0YWM
|
Avnet Americas | 2.5A 200KHZ SYNCHRONOUS SWITCHER - Rail/Tube (Alt: MIC2178-5.0YWM) RoHS: Compliant Min Qty: 76 Package Multiple: 38 Container: Tube | 0 |
|
$7.9800 | Buy Now |
DISTI #
998-MIC2178-5.0YWM
|
Mouser Electronics | Switching Voltage Regulators 2.5A 200kHz Synchronous Switcher RoHS: Compliant | 0 |
|
$6.4100 / $7.9800 | Order Now |
|
Onlinecomponents.com | Conv DC-DC 4.5V to 16.5V Synchronous Step Down Single-Out 5V 2.5A 20-Pin SOIC W Tube RoHS: Compliant | 0 |
|
$6.5800 / $8.0700 | Buy Now |
|
NAC | 2.5A 200kHz Synchronous Switcher - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 0 |
|
$9.3300 / $10.2600 | Buy Now |
|
Chip1Cloud | 2.5A Synchronous Buck Regulator | IC REG BUCK 5V 2.5A 20SOIC | 11700 |
|
RFQ | |
DISTI #
MIC2178-5.0YWM
|
EBV Elektronik | (Alt: MIC2178-5.0YWM) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Conv DC-DC 4.5V to 16.5V Synchronous Step Down Single-Out 5V 2.5A 20-Pin SOIC W Tube RoHS: Compliant | 0 |
|
$6.5800 / $8.0700 | Buy Now |
Part Details for MIC2178-5.0YWM
MIC2178-5.0YWM CAD Models
MIC2178-5.0YWM Part Data Attributes:
|
MIC2178-5.0YWM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2178-5.0YWM
Microchip Technology Inc
6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.52 mm |
Alternate Parts for MIC2178-5.0YWM
This table gives cross-reference parts and alternative options found for MIC2178-5.0YWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2178-5.0YWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2178-5.0BWMT&R | Switching Regulator, Current-mode, 6A, 240kHz Switching Freq-Max, PDSO20, SOIC-20 | Microchip Technology Inc | MIC2178-5.0YWM vs MIC2178-5.0BWMT&R |
MIC2178-5.0BWM | 6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20, SOIC-20 | Rochester Electronics LLC | MIC2178-5.0YWM vs MIC2178-5.0BWM |
MIC2178-5.0YWM-TR | 6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20 | Microchip Technology Inc | MIC2178-5.0YWM vs MIC2178-5.0YWM-TR |
MIC2178-5.0BWM | Switching Regulator, Current-mode, 6A, 240kHz Switching Freq-Max, PDSO20, SOIC-20 | Microchip Technology Inc | MIC2178-5.0YWM vs MIC2178-5.0BWM |
MIC2178-5.0YWM | 6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | MIC2178-5.0YWM vs MIC2178-5.0YWM |
MIC2178-5.0BWMT&R | Switching Regulator, Current-mode, 6A, 240kHz Switching Freq-Max, PDSO20, SOIC-20 | Micrel Inc | MIC2178-5.0YWM vs MIC2178-5.0BWMT&R |