Part Details for MIC2171BU by Rochester Electronics LLC
Overview of MIC2171BU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2171BU
MIC2171BU CAD Models
MIC2171BU Part Data Attributes
|
MIC2171BU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2171BU
Rochester Electronics LLC
5.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.363 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.77 mm |
Alternate Parts for MIC2171BU
This table gives cross-reference parts and alternative options found for MIC2171BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2171BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2171BUT&R | Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC2171BU vs MIC2171BUT&R |
MIC2171BU | Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC2171BU vs MIC2171BU |
MIC2171WUTR | 5.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Micrel Inc | MIC2171BU vs MIC2171WUTR |
MIC2171WUTR | 5.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Microchip Technology Inc | MIC2171BU vs MIC2171WUTR |
MIC2171WU-TR | 5.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | MIC2171BU vs MIC2171WU-TR |
MIC2171BU | Switching Regulator Current-mode 5.5A 115kHz Switching Freq-Max BIPolar PSSO5 | Micrel Inc | MIC2171BU vs MIC2171BU |
MIC2171BUT&R | Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC2171BU vs MIC2171BUT&R |
MIC2171WU | 5.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | MIC2171BU vs MIC2171WU |