Part Details for MIC2171BU by Micrel Inc
Results Overview of MIC2171BU by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2171BU Information
MIC2171BU by Micrel Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2171BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,SIP,5PIN,PLASTIC | 92 |
|
$2.7010 / $4.3800 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,SIP,5PIN,PLASTIC | 40 |
|
$3.3800 / $5.0700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1091 |
|
RFQ |
Part Details for MIC2171BU
MIC2171BU CAD Models
MIC2171BU Part Data Attributes
|
MIC2171BU
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2171BU
Micrel Inc
Switching Regulator Current-mode 5.5A 115kHz Switching Freq-Max BIPolar PSSO5
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.363 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.902 mm | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.77 mm |
Alternate Parts for MIC2171BU
This table gives cross-reference parts and alternative options found for MIC2171BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2171BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2171BUT&R | Micrel Inc | Check for Price | Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | MIC2171BU vs MIC2171BUT&R |
MIC2171BUT&R | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | MIC2171BU vs MIC2171BUT&R |
MIC2171WU-TR | Micrel Inc | Check for Price | Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | MIC2171BU vs MIC2171WU-TR |
MIC2171WUTR | Micrel Inc | Check for Price | 5.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | MIC2171BU vs MIC2171WUTR |
MIC2171WU | Microchip Technology Inc | $5.5591 | 5.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSSO5 | MIC2171BU vs MIC2171WU |
MIC2171BU | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | MIC2171BU vs MIC2171BU |
MIC2171WT | Microchip Technology Inc | $5.6900 | 5.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, SFM5 | MIC2171BU vs MIC2171WT |
MIC2171BT | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, BIPolar, TO-220, 5 PIN | MIC2171BU vs MIC2171BT |
MIC2171BT | Micrel Inc | Check for Price | Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, BIPolar, TO-220, 5 PIN | MIC2171BU vs MIC2171BT |