Part Details for MIC2168AYMM-TR by Microchip Technology Inc
Overview of MIC2168AYMM-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC2168AYMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9678
|
Newark | 1Mhz Synchronous Buck Controller 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC2168AYMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2100 | Buy Now |
DISTI #
MIC2168AYMM-TR-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2750 | Buy Now |
DISTI #
MIC2168AYMM-TR
|
Avnet Americas | Voltage Mode PWM Controller 0.8V To 13.05V 10-Pin MSOP T/R - Tape and Reel (Alt: MIC2168AYMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.1400 / $2.8300 | Buy Now |
DISTI #
998-MIC2168AYMMTR
|
Mouser Electronics | Switching Controllers 1MHz Synchronous Buck Controller RoHS: Compliant | 0 |
|
$2.2700 | Order Now |
DISTI #
MIC2168AYMM-TR
|
Microchip Technology Inc | 1MHz Synchronous Buck Controller, Projected EOL: 2034-03-13 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$2.0500 / $2.8300 | Buy Now |
|
Future Electronics | MIC2168 Series 14.5 V 1 MHz 14.5 A PWM Synchronous Buck Control IC - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | 1MHz PWM Synchronous Buck Control IC - Step Down - 3 to 14.5VDC - 10-lead MSOP - -40° to 125°C - Tape&Reel RoHS: Compliant | 2500 Factory Stock |
|
$2.2600 / $6.1900 | Buy Now |
|
NAC | 1MHz Synchronous Buck Controller - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.2700 / $2.8000 | Buy Now |
|
Master Electronics | 1MHz PWM Synchronous Buck Control IC - Step Down - 3 to 14.5VDC - 10-lead MSOP - -40° to 125°C - Tape&Reel RoHS: Compliant | 2500 Factory Stock |
|
$2.2600 / $6.1900 | Buy Now |
Part Details for MIC2168AYMM-TR
MIC2168AYMM-TR CAD Models
MIC2168AYMM-TR Part Data Attributes
|
MIC2168AYMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2168AYMM-TR
Microchip Technology Inc
SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC2168AYMM-TR
This table gives cross-reference parts and alternative options found for MIC2168AYMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2168AYMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2168AYMM | SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2168AYMM-TR vs MIC2168AYMM |