Part Details for MIC2159YMME by Micrel Inc
Overview of MIC2159YMME by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2159YMME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC2159 - Synchronous-ITTY STEP-DOWN Converter IC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3211 |
|
$2.2300 / $2.6200 | Buy Now |
Part Details for MIC2159YMME
MIC2159YMME CAD Models
MIC2159YMME Part Data Attributes:
|
MIC2159YMME
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2159YMME
Micrel Inc
Switching Controller Voltage-mode 10A 450kHz Switching Freq-Max PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 450 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC2159YMME
This table gives cross-reference parts and alternative options found for MIC2159YMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2159YMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2159YMMETR | SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Microchip Technology Inc | MIC2159YMME vs MIC2159YMMETR |
MIC2159YMME-TR | Switching Controller, Voltage-mode, 450kHz Switching Freq-Max, PDSO10, MSOP-10 | Microchip Technology Inc | MIC2159YMME vs MIC2159YMME-TR |
MIC2159YMME | Switching Controller, Voltage-mode, 10A, 450kHz Switching Freq-Max, PDSO10, MSOP-10 | Microchip Technology Inc | MIC2159YMME vs MIC2159YMME |
MIC2159YMMETR | SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Micrel Inc | MIC2159YMME vs MIC2159YMMETR |