MIC2150YML
Description: Switching Controller, Voltage-mode, 0.075A, 550kHz Switching Freq-Max, BICMOS, PQCC24, 4 X 4 MM, LEAD FREE, MLF-24

Overview of MIC2150YML by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MIC2150YML by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 2-PHASE Dual OUTPUT PWM SYNCHRONOUS BUCK CONTROL IC RoHS: Compliant Status: Active Min Qty: 1 180
  • 1 $0.3071
  • 25 $0.3010
  • 100 $0.2887
  • 500 $0.2764
  • 1,000 $0.2610
$0.2610 / $0.3071 Buy Now

CAD Models for MIC2150YML by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2150YML by Micrel Inc

MIC2150YML
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
4 X 4 MM, LEAD FREE, MLF-24
Reach Compliance Code
compliant
Additional Feature
ALSO OPERATES IN CURRENT MODE, ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.7VOLT
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.075 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
550 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
Want to compare parts?
  1. MIC2150YML
    Micrel Inc
    Switching Controller, Voltage-mode, 0.075A, 550kHz Switching Freq-Max, BICMOS, PQCC24, 4 X 4 MM, LEAD FREE, MLF-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2150YML by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2150YML by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC2150YML would you like to use for your alert(s)?
  • Please alert me when MIC2150YML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2150YML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2150YML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2150YML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2150YML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2150YML by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: