Part Details for MIC2150YML-TR by Microchip Technology Inc
Overview of MIC2150YML-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2150YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9659
|
Newark | 2-Phase Dual Output Pwm Synchronous Buck Controller 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2150YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7800 | Buy Now |
DISTI #
576-3746-1-ND
|
DigiKey | IC REG CTRLR BUCK 24MLF Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6700 / $4.8600 | Buy Now |
DISTI #
MIC2150YML-TR
|
Avnet Americas | Voltage Mode PWM Controller 0.7V To 12.035V 20000mA 24-Pin MLF T/R - Tape and Reel (Alt: MIC2150YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$3.6700 / $4.8600 | Buy Now |
DISTI #
998-MIC2150YMLTR
|
Mouser Electronics | Switching Controllers 2-Phase Dual Output PWM Synchronous Buck Controller RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
|
Future Electronics | MIC2150 Series 500 kHz 20A Dual Output PWM Synchronous Buck Controller IC MLF-24 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$3.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $9.8600 | Buy Now |
|
NAC | 2-Phase Dual Output PWM Synchronous Buck Controller - Package: 24 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.8200 / $4.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3600 / $9.8600 | Buy Now |
Part Details for MIC2150YML-TR
MIC2150YML-TR CAD Models
MIC2150YML-TR Part Data Attributes
|
MIC2150YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2150YML-TR
Microchip Technology Inc
SWITCHING CONTROLLER, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.035 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MIC2150YML-TR
This table gives cross-reference parts and alternative options found for MIC2150YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2150YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2150YML | Microchip Technology Inc | Check for Price | 0.075A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PQCC24 | MIC2150YML-TR vs MIC2150YML |