Part Details for MIC2141BM5 by Micrel Inc
Overview of MIC2141BM5 by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2141BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2141BM5-ND
|
DigiKey | IC REG MULT CONFG ADJ 10MA SOT23 Min Qty: 437 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49259 In Stock |
|
$0.6900 | Buy Now |
|
Rochester Electronics | MIC2141 - MICROPower Boost Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 49259 |
|
$0.5898 / $0.6939 | Buy Now |
Part Details for MIC2141BM5
MIC2141BM5 CAD Models
MIC2141BM5 Part Data Attributes:
|
MIC2141BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2141BM5
Micrel Inc
Switching Regulator 360kHz Switching Freq-Max PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPEREATES IN ADJUSTABLE MODE FROM 4.8V TO 22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 360 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MIC2141BM5
This table gives cross-reference parts and alternative options found for MIC2141BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2141BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2141BM5TR | Switching Regulator, Current-mode, 360kHz Switching Freq-Max, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2141BM5 vs MIC2141BM5TR |
MIC2141YM5-TR | SWITCHING REGULATOR, 360kHz SWITCHING FREQ-MAX, PDSO5 | Microchip Technology Inc | MIC2141BM5 vs MIC2141YM5-TR |
MIC2141-BM5 | SWITCHING REGULATOR, 360kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2141BM5 vs MIC2141-BM5 |
MIC2141BM5TR | Switching Regulator, Current-mode, 360kHz Switching Freq-Max, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC2141BM5 vs MIC2141BM5TR |
MIC2141YM5 | SWITCHING REGULATOR, 360kHz SWITCHING FREQ-MAX, PDSO5 | Microchip Technology Inc | MIC2141BM5 vs MIC2141YM5 |
MIC2141BM5 | SWITCHING REGULATOR, 360kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MIC2141BM5 vs MIC2141BM5 |
MIC2141BM5 | Switching Regulator, 360kHz Switching Freq-Max, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2141BM5 vs MIC2141BM5 |