-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75V, SYNCHRONOUS BUCK CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2415
|
Newark | Dc/Dc Ctrl, Sync Buck, 800Khz, Qfn-16, Supply Voltage Min:4.5V, Supply Voltage Max:75V, No. Of Outputs:1 Output, Duty Cycle (%):85%, Controller Ic Case Style:Qfn, No. Of Pins:16Pins, Switching Frequency:800Khz, Topology:Synchronous Rohs Compliant: Yes |Microchip MIC2128YML-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 675 |
|
$1.2300 | Buy Now |
DISTI #
84AC2072
|
Newark | Vqfn 75V, Synchronous Buck Controller Featuring Adaptive On-Time Control With External Soft Start Rohs Compliant: Yes |Microchip MIC2128YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 | Buy Now |
DISTI #
32AH9059
|
Newark | 75V, Synchronous Buck Controller Featuring Adaptive On-Time Control With External Soft Start 16 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2128YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2000 | Buy Now |
DISTI #
MIC2128YML-CT-ND
|
DigiKey | 75V, SYNCHRONOUS BUCK CONTROLLER Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8844 In Stock |
|
$1.2500 / $1.5500 | Buy Now |
DISTI #
MIC2128YML-TR
|
Avnet Americas | VQFN 75V, Synchronous Buck Controller Featuring Adaptive On-Time Control with External Soft Start - Tape and Reel (Alt: MIC2128YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
579-MIC2128YML-TR
|
Mouser Electronics | Switching Controllers High Voltage COT Controller with Soft Start RoHS: Compliant | 8264 |
|
$1.2500 / $1.5500 | Buy Now |
DISTI #
MIC2128YML-TR
|
Microchip Technology Inc | High Voltage COT Controller with Soft Start, Projected EOL: 2044-09-22 RoHS: Compliant pbFree: Yes | 48845 |
|
$1.0200 / $1.5500 | Buy Now |
|
Future Electronics | MIC2128 Series 75 V 750 kHz Step-Down Synchronous Buck Controller - VFQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
|
Future Electronics | MIC2128 Series 75 V 750 kHz Step-Down Synchronous Buck Controller - VFQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | 75V - DC-DC Synchronous Buck Controller - Adaptive On-Time Control - External Soft Start - 16-Pin VQFN -Tape and Reel RoHS: Compliant |
5000 In Stock |
|
$1.1800 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2128YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2128YML-TR
Microchip Technology Inc
75V, SYNCHRONOUS BUCK CONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-01-06 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 1.8 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC2128YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2128YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2128YML-TS | Switching Controller | Microchip Technology Inc | MIC2128YML-TR vs MIC2128YML-TS |